
XCL248B0K1H-5V-EVB-01 | |
|---|---|
DigiKey Part Number | 893-XCL248B0K1H-5V-EVB-01-ND |
Manufacturer | |
Manufacturer Product Number | XCL248B0K1H-5V-EVB-01 |
Description | 36V, 600MA INDUCTOR BUILT-IN STE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | XCL248 - 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Isolated Output | |
Power - Output | - | |
Voltage - Output | 1V ~ 6V | |
Current - Output | 600mA | |
Voltage - Input | 3V ~ 36V | |
Regulator Topology | Buck | |
Frequency - Switching | 1.2MHz | |
Contents | Board(s) | |
Utilized IC / Part | XCL248 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 627,21000 Kč | 627,21 Kč |
| Unit Price without VAT: | 627,21000 Kč |
|---|---|
| Unit Price with VAT: | 758,92410 Kč |


