Similar
Similar
Similar
Similar
Similar



NX3008NBKW,115 | |
|---|---|
DigiKey Part Number | 1727-1280-2-ND - Tape & Reel (TR) 1727-1280-1-ND - Cut Tape (CT) 1727-1280-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX3008NBKW,115 |
Description | MOSFET N-CH 30V 350MA SOT323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 350mA (Ta) 260mW (Ta), 830mW (Tc) Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | NX3008NBKW,115 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 0.68 nC @ 4.5 V |
Mfr | Vgs (Max) ±8V |
Series | Input Capacitance (Ciss) (Max) @ Vds 50 pF @ 15 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 260mW (Ta), 830mW (Tc) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-323 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 1.4Ohm @ 350mA, 4.5V | Base Product Number |
Vgs(th) (Max) @ Id 1.1V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBF2201NT1G | onsemi | 9 727 | MMBF2201NT1GOSCT-ND | 11,13000 Kč | Similar |
| NTS4001NT1G | onsemi | 1 011 800 | NTS4001NT1GOSCT-ND | 8,82000 Kč | Similar |
| NVF2201NT1G | onsemi | 0 | NVF2201NT1GOSTR-ND | 0,00000 Kč | Similar |
| NVR4003NT3G | onsemi | 37 603 | NVR4003NT3GOSCT-ND | 8,19000 Kč | Similar |
| NVS4001NT1G | onsemi | 0 | NVS4001NT1GOSCT-ND | 9,24000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,85600 Kč | 28,56 Kč |
| 100 | 1,77220 Kč | 177,22 Kč |
| 500 | 1,29474 Kč | 647,37 Kč |
| 1 000 | 1,13956 Kč | 1 139,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,94155 Kč | 2 824,65 Kč |
| 6 000 | 0,84143 Kč | 5 048,58 Kč |
| 9 000 | 0,79034 Kč | 7 113,06 Kč |
| 15 000 | 0,73287 Kč | 10 993,05 Kč |
| 21 000 | 0,69881 Kč | 14 675,01 Kč |
| 30 000 | 0,66569 Kč | 19 970,70 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |













