Similar

NVF2201NT1G | |
|---|---|
DigiKey Part Number | NVF2201NT1GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NVF2201NT1G |
Description | MOSFET N-CH 20V 300MA SC70-3 |
Customer Reference | |
Detailed Description | N-Channel 20 V 300mA (Ta) 150mW (Ta) Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | NVF2201NT1G Models |
Category | Vgs (Max) ±20V |
Mfr | Input Capacitance (Ciss) (Max) @ Vds 45 pF @ 5 V |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 150mW (Ta) |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SC-70-3 (SOT323) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1Ohm @ 300mA, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.4V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NX3008NBKW,115 | Nexperia USA Inc. | 0 | 1727-1280-1-ND | 4,62000 Kč | Similar |


