Similar
Similar
Similar
Similar

NTS4001NT1G | |
|---|---|
DigiKey Part Number | NTS4001NT1GOSTR-ND - Tape & Reel (TR) NTS4001NT1GOSCT-ND - Cut Tape (CT) NTS4001NT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTS4001NT1G |
Description | MOSFET N-CH 30V 270MA SC70-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 270mA (Ta) 330mW (Ta) Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | NTS4001NT1G Models |
Category | Vgs(th) (Max) @ Id 1.5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 1.3 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 33 pF @ 5 V |
FET Type | Power Dissipation (Max) 330mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SC-70-3 (SOT323) |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4V | Package / Case |
Rds On (Max) @ Id, Vgs 1.5Ohm @ 10mA, 4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N7002PW,115 | Nexperia USA Inc. | 47 | 1727-4793-1-ND | 5,04000 Kč | Similar |
| NX7002AKW,115 | Nexperia USA Inc. | 15 010 | 1727-1292-1-ND | 3,36000 Kč | Similar |
| PJC138K_R1_00001 | Panjit International Inc. | 195 075 | 3757-PJC138K_R1_00001CT-ND | 3,99000 Kč | Similar |
| PJC7428_R1_00001 | Panjit International Inc. | 10 286 | 3757-PJC7428_R1_00001CT-ND | 4,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,39600 Kč | 53,96 Kč |
| 100 | 3,39540 Kč | 339,54 Kč |
| 500 | 2,52648 Kč | 1 263,24 Kč |
| 1 000 | 2,24532 Kč | 2 245,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,76404 Kč | 5 292,12 Kč |
| 6 000 | 1,59525 Kč | 9 571,50 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |













