
2SC5242-O(Q) | |
|---|---|
DigiKey Part Number | 2SC5242-O(Q)-ND |
Manufacturer | |
Manufacturer Product Number | 2SC5242-O(Q) |
Description | TRANS NPN 230V 15A TO-3P |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 230 V 15 A 30MHz 130 W Through Hole TO-3P(N) |
Datasheet | Datasheet |
EDA/CAD Models | 2SC5242-O(Q) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 15 A | |
Voltage - Collector Emitter Breakdown (Max) | 230 V | |
Vce Saturation (Max) @ Ib, Ic | 3V @ 800mA, 8A | |
Current - Collector Cutoff (Max) | 5µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 1A, 5V | |
Power - Max | 130 W | |
Frequency - Transition | 30MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-3P-3, SC-65-3 | |
Supplier Device Package | TO-3P(N) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,68000 Kč | 81,68 Kč |
| 10 | 53,39800 Kč | 533,98 Kč |
| 100 | 37,33230 Kč | 3 733,23 Kč |
| 500 | 30,47566 Kč | 15 237,83 Kč |
| 1 000 | 28,27297 Kč | 28 272,97 Kč |
| 2 000 | 26,42147 Kč | 52 842,94 Kč |
| 5 000 | 25,27634 Kč | 126 381,70 Kč |
| Unit Price without VAT: | 81,68000 Kč |
|---|---|
| Unit Price with VAT: | 98,83280 Kč |








