
2SC5200N(S1,E,S) | |
|---|---|
DigiKey Part Number | 2SC5200N(S1ES)-ND |
Manufacturer | |
Manufacturer Product Number | 2SC5200N(S1,E,S) |
Description | TRANS NPN 230V 15A TO-3P |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 230 V 15 A 30MHz 150 W Through Hole TO-3P(N) |
Datasheet | Datasheet |
EDA/CAD Models | 2SC5200N(S1,E,S) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 15 A | |
Voltage - Collector Emitter Breakdown (Max) | 230 V | |
Vce Saturation (Max) @ Ib, Ic | 3V @ 800mA, 8A | |
Current - Collector Cutoff (Max) | 5µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 1A, 5V | |
Power - Max | 150 W | |
Frequency - Transition | 30MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-3P-3, SC-65-3 | |
Supplier Device Package | TO-3P(N) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,90000 Kč | 77,90 Kč |
| 25 | 43,66760 Kč | 1 091,69 Kč |
| 100 | 35,46350 Kč | 3 546,35 Kč |
| 500 | 28,88778 Kč | 14 443,89 Kč |
| 1 000 | 26,77560 Kč | 26 775,60 Kč |
| 2 000 | 25,00012 Kč | 50 000,24 Kč |
| 5 000 | 23,72774 Kč | 118 638,70 Kč |
| Unit Price without VAT: | 77,90000 Kč |
|---|---|
| Unit Price with VAT: | 94,25900 Kč |









