Bipolar (BJT) Transistor NPN 230 V 15 A 30MHz 150 W Through Hole TO-3P(L)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC5200-O(Q)

DigiKey Part Number
2SC5200-OQ-ND
Manufacturer
Manufacturer Product Number
2SC5200-O(Q)
Description
TRANS NPN 230V 15A TO-3P
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 230 V 15 A 30MHz 150 W Through Hole TO-3P(L)
Datasheet
 Datasheet
EDA/CAD Models
2SC5200-O(Q) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
15 A
Voltage - Collector Emitter Breakdown (Max)
230 V
Vce Saturation (Max) @ Ib, Ic
3V @ 800mA, 8A
Current - Collector Cutoff (Max)
5µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 1A, 5V
Power - Max
150 W
Frequency - Transition
30MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-3PL
Supplier Device Package
TO-3P(L)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 576
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
191,13000 Kč91,13 Kč
1059,99100 Kč599,91 Kč
10042,22700 Kč4 222,70 Kč
50034,64628 Kč17 323,14 Kč
1 00032,21177 Kč32 211,77 Kč
2 00030,16552 Kč60 331,04 Kč
5 00029,39720 Kč146 986,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:91,13000 Kč
Unit Price with VAT:110,26730 Kč