Bipolar (BJT) Transistor PNP 230 V 15 A 30MHz 150 W Through Hole TO-3P(L)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA1943-O(Q)

DigiKey Part Number
2SA1943-OQ-ND
Manufacturer
Manufacturer Product Number
2SA1943-O(Q)
Description
TRANS PNP 230V 15A TO-3P
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 230 V 15 A 30MHz 150 W Through Hole TO-3P(L)
Datasheet
 Datasheet
EDA/CAD Models
2SA1943-O(Q) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
15 A
Voltage - Collector Emitter Breakdown (Max)
230 V
Vce Saturation (Max) @ Ib, Ic
3V @ 800mA, 8A
Current - Collector Cutoff (Max)
5µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 1A, 5V
Power - Max
150 W
Frequency - Transition
30MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-3PL
Supplier Device Package
TO-3P(L)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 664
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
189,45000 Kč89,45 Kč
1058,81500 Kč588,15 Kč
10041,36190 Kč4 136,19 Kč
50033,90758 Kč16 953,79 Kč
1 00031,51359 Kč31 513,59 Kč
2 00029,50146 Kč59 002,92 Kč
5 00028,66227 Kč143 311,35 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:89,45000 Kč
Unit Price with VAT:108,23450 Kč