Bipolar (BJT) Transistor PNP 250 V 17 A 30MHz 130 W Through Hole TO-3P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA1962RTU

DigiKey Part Number
2156-2SA1962RTU-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
2SA1962RTU
Description
TRANS PNP 250V 17A TO-3P
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 250 V 17 A 30MHz 130 W Through Hole TO-3P
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
17 A
Voltage - Collector Emitter Breakdown (Max)
250 V
Vce Saturation (Max) @ Ib, Ic
3V @ 800mA, 8A
Current - Collector Cutoff (Max)
5µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
55 @ 1A, 5V
Power - Max
130 W
Frequency - Transition
30MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-3P-3, SC-65-3
Supplier Device Package
TO-3P
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 987
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:3987
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
9467,19362 Kč6 316,20 Kč
Unit Price without VAT:67,19362 Kč
Unit Price with VAT:81,30428 Kč