
2SC5359-O(Q) | |
|---|---|
DigiKey Part Number | 2SC5359-O(Q)-ND |
Manufacturer | |
Manufacturer Product Number | 2SC5359-O(Q) |
Description | TRANS NPN 230V 15A TO-3P |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 230 V 15 A 30MHz 180 W Through Hole TO-3P(L) |
Datasheet | Datasheet |
EDA/CAD Models | 2SC5359-O(Q) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 15 A | |
Voltage - Collector Emitter Breakdown (Max) | 230 V | |
Vce Saturation (Max) @ Ib, Ic | 3V @ 800mA, 8A | |
Current - Collector Cutoff (Max) | 5µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 1A, 5V | |
Power - Max | 180 W | |
Frequency - Transition | 30MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-3PL | |
Supplier Device Package | TO-3P(L) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,69000 Kč | 98,69 Kč |
| 10 | 65,11500 Kč | 651,15 Kč |
| 100 | 46,05070 Kč | 4 605,07 Kč |
| 500 | 37,91818 Kč | 18 959,09 Kč |
| 1 000 | 35,30667 Kč | 35 306,67 Kč |
| 2 000 | 33,11206 Kč | 66 224,12 Kč |
| 5 000 | 32,67814 Kč | 163 390,70 Kč |
| Unit Price without VAT: | 98,69000 Kč |
|---|---|
| Unit Price with VAT: | 119,41490 Kč |





