Bipolar (BJT) Transistor PNP 230 V 15 A 30MHz 180 W Through Hole TO-3P(L)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA1987-O(Q)

DigiKey Part Number
2SA1987-O(Q)-ND
Manufacturer
Manufacturer Product Number
2SA1987-O(Q)
Description
TRANS PNP 230V 15A TO-3P
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 230 V 15 A 30MHz 180 W Through Hole TO-3P(L)
Datasheet
 Datasheet
EDA/CAD Models
2SA1987-O(Q) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
15 A
Voltage - Collector Emitter Breakdown (Max)
230 V
Vce Saturation (Max) @ Ib, Ic
3V @ 800mA, 8A
Current - Collector Cutoff (Max)
5µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 1A, 5V
Power - Max
180 W
Frequency - Transition
30MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-3PL
Supplier Device Package
TO-3P(L)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
199,74000 Kč99,74 Kč
1065,91300 Kč659,13 Kč
10046,65550 Kč4 665,55 Kč
50038,43810 Kč19 219,05 Kč
1 00035,79907 Kč35 799,07 Kč
2 00033,58105 Kč67 162,10 Kč
5 00033,20309 Kč166 015,45 Kč
Manufacturers Standard Package
Unit Price without VAT:99,74000 Kč
Unit Price with VAT:120,68540 Kč