
NJW0302G | |
|---|---|
DigiKey Part Number | NJW0302GOS-ND |
Manufacturer | |
Manufacturer Product Number | NJW0302G |
Description | TRANS PNP 250V 15A TO-3P-3L |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 250 V 15 A 30MHz 150 W Through Hole TO-3P-3L |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 75 @ 3A, 5V |
Mfr | Power - Max 150 W |
Packaging Tube | Frequency - Transition 30MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 15 A | Package / Case TO-3P-3, SC-65-3 |
Voltage - Collector Emitter Breakdown (Max) 250 V | Supplier Device Package TO-3P-3L |
Vce Saturation (Max) @ Ib, Ic 1V @ 500mA, 5A | Base Product Number |
Current - Collector Cutoff (Max) 10µA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,83000 Kč | 84,83 Kč |
| 30 | 46,73467 Kč | 1 402,04 Kč |
| 120 | 38,30383 Kč | 4 596,46 Kč |
| 510 | 32,11706 Kč | 16 379,70 Kč |
| 1 020 | 29,85895 Kč | 30 456,13 Kč |
| 2 010 | 28,87225 Kč | 58 033,22 Kč |
| Unit Price without VAT: | 84,83000 Kč |
|---|---|
| Unit Price with VAT: | 102,64430 Kč |







