
CDV16FF271JO3F | |
|---|---|
DigiKey Part Number | 338-3104-ND |
Manufacturer | |
Manufacturer Product Number | CDV16FF271JO3F |
Description | CAP MICA 270PF 5% 1KV RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 270 pF Mica Capacitor 1 kV Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 270 pF | Features RF, High Q, Low Loss |
Tolerance ±5% | Size / Dimension 0.449" L x 0.161" W (11.40mm x 4.10mm) |
Voltage - Rated 1 kV | Height - Seated (Max) 0.469" (11.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,31000 Kč | 82,31 Kč |
| 10 | 58,31100 Kč | 583,11 Kč |
| 50 | 48,74480 Kč | 2 437,24 Kč |
| 100 | 45,78610 Kč | 4 578,61 Kč |
| 500 | 40,78400 Kč | 20 392,00 Kč |
| 1 000 | 39,23455 Kč | 39 234,55 Kč |
| 2 500 | 37,59742 Kč | 93 993,55 Kč |
| 5 000 | 36,61010 Kč | 183 050,50 Kč |
| Unit Price without VAT: | 82,31000 Kč |
|---|---|
| Unit Price with VAT: | 99,59510 Kč |








