
CD15ED470JO3 | |
|---|---|
DigiKey Part Number | 338-1053-ND |
Manufacturer | |
Manufacturer Product Number | CD15ED470JO3 |
Description | CAP MICA 47PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 47 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.232" (5.90mm) | |
Features | General Purpose | |
Size / Dimension | 0.449" L x 0.169" W (11.40mm x 4.30mm) | |
Height - Seated (Max) | 0.358" (9.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,43000 Kč | 76,43 Kč |
| 10 | 53,86000 Kč | 538,60 Kč |
| 50 | 44,86860 Kč | 2 243,43 Kč |
| 100 | 42,08840 Kč | 4 208,84 Kč |
| 500 | 37,38022 Kč | 18 690,11 Kč |
| 1 000 | 35,92254 Kč | 35 922,54 Kč |
| 2 500 | 34,38229 Kč | 85 955,72 Kč |
| 5 000 | 33,45330 Kč | 167 266,50 Kč |
| Unit Price without VAT: | 76,43000 Kč |
|---|---|
| Unit Price with VAT: | 92,48030 Kč |










