
52000001009 | |
|---|---|
DigiKey Part Number | WK6242-ND |
Manufacturer | |
Manufacturer Product Number | 52000001009 |
Description | FUSE CLIP CART 250V 6.3A PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 6.3 A 250V 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia (5mm) | |
Current Rating (Amps) | 6.3 A | |
For Use With/Related Products | 5mm Dia Fuses | |
Fuse Type | Cartridge | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Phosphorus Bronze | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 5 | 4,11600 Kč | 20,58 Kč |
| 10 | 3,80100 Kč | 38,01 Kč |
| 50 | 3,15800 Kč | 157,90 Kč |
| 100 | 2,91240 Kč | 291,24 Kč |
| 250 | 2,61888 Kč | 654,72 Kč |
| 500 | 2,41602 Kč | 1 208,01 Kč |
| 2 000 | 2,05508 Kč | 4 110,16 Kč |
| 6 000 | 1,80565 Kč | 10 833,90 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |







