
1SS181,LF | |
|---|---|
DigiKey Part Number | 264-1SS181,LFTR-ND - Tape & Reel (TR) 264-1SS181,LFCT-ND - Cut Tape (CT) 264-1SS181,LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS181,LF |
Description | DIODE ARRAY GP 80V 100MA S-MINI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 80 V 100mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | 1SS181,LF Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Toshiba Semiconductor and Storage | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 500 nA @ 80 V |
Part Status Active | Operating Temperature - Junction 125°C (Max) |
Diode Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package S-Mini |
Current - Average Rectified (Io) (per Diode) 100mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SS181,LF | Toshiba Semiconductor and Storage | 196 | 264-1SS181,LFCT-ND | 4,17000 Kč | Parametric Equivalent |
| M1MA152WAT1G | onsemi | 11 326 | 488-M1MA152WAT1GCT-ND | 4,80000 Kč | Similar |
| 1SS181 | Shenzhen Slkormicro Semicon Co., Ltd. | 29 074 | 5399-1SS181CT-ND | 2,09000 Kč | Parametric Equivalent |
| DAP202KFHT146 | Rohm Semiconductor | 7 569 | 846-DAP202KFHT146CT-ND | 8,34000 Kč | Parametric Equivalent |
| DAP202KT146 | Rohm Semiconductor | 17 296 | DAP202KT146CT-ND | 34,20000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 Kč | 4,17 Kč |
| 10 | 2,54400 Kč | 25,44 Kč |
| 100 | 1,57040 Kč | 157,04 Kč |
| 500 | 1,14246 Kč | 571,23 Kč |
| 1 000 | 1,00398 Kč | 1 003,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,82685 Kč | 2 480,55 Kč |
| 6 000 | 0,73735 Kč | 4 424,10 Kč |
| 9 000 | 0,69166 Kč | 6 224,94 Kč |
| 15 000 | 0,64026 Kč | 9 603,90 Kč |
| 21 000 | 0,60979 Kč | 12 805,59 Kč |
| 30 000 | 0,58015 Kč | 17 404,50 Kč |
| Unit Price without VAT: | 4,17000 Kč |
|---|---|
| Unit Price with VAT: | 5,04570 Kč |










