
DAP202KT146 | |
|---|---|
DigiKey Part Number | DAP202KT146TR-ND - Tape & Reel (TR) DAP202KT146CT-ND - Cut Tape (CT) DAP202KT146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAP202KT146 |
Description | DIODE ARRAY GP 80V 100MA SMD3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 80 V 100mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DAP202KT146 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 70 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SMD3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,55700 Kč | 45,57 Kč |
| 100 | 2,85780 Kč | 285,78 Kč |
| 500 | 2,11408 Kč | 1 057,04 Kč |
| 1 000 | 1,87344 Kč | 1 873,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,56680 Kč | 4 700,40 Kč |
| 6 000 | 1,41215 Kč | 8 472,90 Kč |
| 9 000 | 1,33323 Kč | 11 999,07 Kč |
| 15 000 | 1,24452 Kč | 18 667,80 Kč |
| 21 000 | 1,19197 Kč | 25 031,37 Kč |
| 30 000 | 1,14086 Kč | 34 225,80 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |



