
DAN202KT146 | |
|---|---|
DigiKey Part Number | DAN202KT146TR-ND - Tape & Reel (TR) DAN202KT146CT-ND - Cut Tape (CT) DAN202KT146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAN202KT146 |
Description | DIODE ARRAY GP 80V 100MA SMD3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 80 V 100mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 70 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SMD3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 3,86400 Kč | 38,64 Kč |
| 100 | 2,41480 Kč | 241,48 Kč |
| 500 | 1,77728 Kč | 888,64 Kč |
| 1 000 | 1,57086 Kč | 1 570,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,30790 Kč | 3 923,70 Kč |
| 6 000 | 1,17512 Kč | 7 050,72 Kč |
| 9 000 | 1,10739 Kč | 9 966,51 Kč |
| 15 000 | 1,03121 Kč | 15 468,15 Kč |
| 21 000 | 0,98608 Kč | 20 707,68 Kč |
| 30 000 | 0,94219 Kč | 28 265,70 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |




