
ZS1039U-T | |
|---|---|
DigiKey Part Number | 4316-ZS1039U-TTR-ND - Tape & Reel (TR) 4316-ZS1039U-TCT-ND - Cut Tape (CT) 4316-ZS1039U-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZS1039U-T |
Description | TVS DIODE 39VWM 56.4VC SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56.4V Clamp 5.32A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 39V | |
Voltage - Breakdown (Min) | 5V | |
Voltage - Clamping (Max) @ Ipp | 56.4V | |
Current - Peak Pulse (10/1000µs) | 5.32A | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| 10 | 24,58900 Kč | 245,89 Kč |
| 100 | 16,47290 Kč | 1 647,29 Kč |
| 500 | 12,99188 Kč | 6 495,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 11,30057 Kč | 16 950,85 Kč |
| 3 000 | 10,44909 Kč | 31 347,27 Kč |
| 4 500 | 10,01539 Kč | 45 069,25 Kč |
| 7 500 | 9,52814 Kč | 71 461,05 Kč |
| 10 500 | 9,23962 Kč | 97 016,01 Kč |
| 15 000 | 8,95933 Kč | 134 389,95 Kč |
| Unit Price without VAT: | 38,85000 Kč |
|---|---|
| Unit Price with VAT: | 47,00850 Kč |


