Clamp Ipp Tvs Diode Surface Mount USM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF3A5.6FU(TE85L,F)

DigiKey Part Number
DF3A5.6FU(TE85LF)TR-ND - Tape & Reel (TR)
DF3A5.6FU(TE85LF)CT-ND - Cut Tape (CT)
DF3A5.6FU(TE85LF)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF3A5.6FU(TE85L,F)
Description
TVS DIODE 2.5VWM USM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount USM
Datasheet
 Datasheet
EDA/CAD Models
DF3A5.6FU(TE85L,F) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Line Protection
No
Mfr
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
65pF @ 1MHz
Part Status
Active
Mounting Type
Surface Mount
Type
Zener
Package / Case
SC-70, SOT-323
Unidirectional Channels
2
Supplier Device Package
Voltage - Reverse Standoff (Typ)
2.5V
Base Product Number
Voltage - Breakdown (Min)
5.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 497
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,67000 Kč6,67 Kč
104,06700 Kč40,67 Kč
1002,54020 Kč254,02 Kč
5001,87366 Kč936,83 Kč
1 0001,65760 Kč1 657,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,38216 Kč4 146,48 Kč
6 0001,24320 Kč7 459,20 Kč
9 0001,17229 Kč10 550,61 Kč
15 0001,09254 Kč16 388,10 Kč
21 0001,04530 Kč21 951,30 Kč
30 0000,99936 Kč29 980,80 Kč
Manufacturers Standard Package
Unit Price without VAT:6,67000 Kč
Unit Price with VAT:8,07070 Kč