
UCC27624VDR | |
|---|---|
DigiKey Part Number | 296-UCC27624VDRTR-ND - Tape & Reel (TR) 296-UCC27624VDRCT-ND - Cut Tape (CT) 296-UCC27624VDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27624VDR |
Description | 5A/5A DUAL-CHANNEL GATE DRIVER W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 9.5V ~ 26V | |
Logic Voltage - VIL, VIH | 1.2V, 1.8V | |
Current - Peak Output (Source, Sink) | 5A, 5A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 6ns, 10ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,63000 Kč | 24,63 Kč |
| 10 | 17,89300 Kč | 178,93 Kč |
| 25 | 16,18320 Kč | 404,58 Kč |
| 100 | 14,30140 Kč | 1 430,14 Kč |
| 250 | 13,40464 Kč | 3 351,16 Kč |
| 500 | 12,86366 Kč | 6 431,83 Kč |
| 1 000 | 12,41845 Kč | 12 418,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,86862 Kč | 35 605,86 Kč |
| 6 000 | 11,59953 Kč | 69 597,18 Kč |
| 9 000 | 11,46481 Kč | 103 183,29 Kč |
| 15 000 | 11,31550 Kč | 169 732,50 Kč |
| Unit Price without VAT: | 24,63000 Kč |
|---|---|
| Unit Price with VAT: | 29,80230 Kč |










