
INA500AIDCKR | |
|---|---|
DigiKey Part Number | 296-INA500AIDCKRTR-ND - Tape & Reel (TR) 296-INA500AIDCKRCT-ND - Cut Tape (CT) 296-INA500AIDCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA500AIDCKR |
Description | LOW-POWER, 1-M RIN, 20-A IQ, SMA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Single Ended, Rail-to-Rail SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | INA500AIDCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 0.2V/µs | |
-3db Bandwidth | 125 kHz | |
Current - Supply | 13.5µA | |
Current - Output / Channel | 33 mA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 8,23100 Kč | 82,31 Kč |
| 25 | 7,37440 Kč | 184,36 Kč |
| 100 | 6,41700 Kč | 641,70 Kč |
| 250 | 5,96008 Kč | 1 490,02 Kč |
| 500 | 5,68500 Kč | 2 842,50 Kč |
| 1 000 | 5,45885 Kč | 5 458,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,17923 Kč | 15 537,69 Kč |
| 6 000 | 5,04236 Kč | 30 254,16 Kč |
| 9 000 | 4,97382 Kč | 44 764,38 Kč |
| 15 000 | 4,89790 Kč | 73 468,50 Kč |
| 21 000 | 4,85354 Kč | 101 924,34 Kč |
| 30 000 | 4,81087 Kč | 144 326,10 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |



