
UCC21550CDWKR | |
|---|---|
DigiKey Part Number | 296-UCC21550CDWKRTR-ND - Tape & Reel (TR) 296-UCC21550CDWKRCT-ND - Cut Tape (CT) 296-UCC21550CDWKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC21550CDWKR |
Description | 4A/6A, 5-kVRMS dual-channel |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4A, 6A Gate Driver Capacitive Coupling 5000Vrms 2 Channel 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 125V/ns | |
Propagation Delay tpLH / tpHL (Max) | 45ns, 45ns | |
Pulse Width Distortion (Max) | 5ns | |
Rise / Fall Time (Typ) | 8ns, 8ns | |
Current - Output High, Low | 4A, 6A | |
Current - Peak Output | 4A, 6A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 13.5V ~ 25V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 14-SOIC | |
Approval Agency | CQC, CSA, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,52000 Kč | 34,52 Kč |
| 10 | 25,34400 Kč | 253,44 Kč |
| 25 | 23,02040 Kč | 575,51 Kč |
| 100 | 20,47530 Kč | 2 047,53 Kč |
| 250 | 19,26160 Kč | 4 815,40 Kč |
| 500 | 18,52948 Kč | 9 264,74 Kč |
| 1 000 | 17,92702 Kč | 17 927,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 17,43098 Kč | 34 861,96 Kč |
| 4 000 | 17,02282 Kč | 68 091,28 Kč |
| 6 000 | 16,81839 Kč | 100 910,34 Kč |
| 10 000 | 16,59186 Kč | 165 918,60 Kč |
| Unit Price without VAT: | 34,52000 Kč |
|---|---|
| Unit Price with VAT: | 41,76920 Kč |










