


TMCS1123B1AQDVGR | |
|---|---|
DigiKey Part Number | 296-TMCS1123B1AQDVGRTR-ND - Tape & Reel (TR) 296-TMCS1123B1AQDVGRCT-ND - Cut Tape (CT) 296-TMCS1123B1AQDVGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCS1123B1AQDVGR |
Description | CURRENT SEN HE -62A-130A 10-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sensor -62A ~ 130A 1 Channel Hall Effect Bidirectional 10-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Frequency 250kHz |
Mfr | Linearity ±0.1% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Response Time 1µs |
For Measuring AC/DC | Current - Supply (Max) 80A |
Sensor Type | Operating Temperature -40°C ~ 125°C |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Analog Voltage | Package / Case 10-SOIC (0.295", 7.50mm Width) |
Sensitivity 25mV/A | Supplier Device Package 10-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,77000 Kč | 96,77 Kč |
| 5 | 86,71800 Kč | 433,59 Kč |
| 10 | 83,00500 Kč | 830,05 Kč |
| 25 | 78,56680 Kč | 1 964,17 Kč |
| 50 | 75,53440 Kč | 3 776,72 Kč |
| 100 | 72,75020 Kč | 7 275,02 Kč |
| 500 | 67,15096 Kč | 33 575,48 Kč |
| 1 000 | 65,06541 Kč | 65 065,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 61,85596 Kč | 123 711,92 Kč |
| Unit Price without VAT: | 96,77000 Kč |
|---|---|
| Unit Price with VAT: | 117,09170 Kč |


