
VO618A-3X018T | |
|---|---|
DigiKey Part Number | 751-VO618A-3X018TTR-ND - Tape & Reel (TR) 751-VO618A-3X018TCT-ND - Cut Tape (CT) 751-VO618A-3X018TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VO618A-3X018T |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 100% @ 1mA | |
Current Transfer Ratio (Max) | 200% @ 1mA | |
Turn On / Turn Off Time (Typ) | 4.2µs, 23µs | |
Rise / Fall Time (Typ) | 3µs, 14µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.1V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 6,04700 Kč | 60,47 Kč |
| 100 | 4,30460 Kč | 430,46 Kč |
| 500 | 3,51548 Kč | 1 757,74 Kč |
| 1 000 | 3,25574 Kč | 3 255,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,03453 Kč | 6 069,06 Kč |
| 4 000 | 2,84649 Kč | 11 385,96 Kč |
| 6 000 | 2,74997 Kč | 16 499,82 Kč |
| 10 000 | 2,64086 Kč | 26 408,60 Kč |
| 14 000 | 2,57593 Kč | 36 063,02 Kč |
| 20 000 | 2,51258 Kč | 50 251,60 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |





