
UCC27624VQDRQ1 | |
|---|---|
DigiKey Part Number | 296-UCC27624VQDRQ1TR-ND - Tape & Reel (TR) 296-UCC27624VQDRQ1CT-ND - Cut Tape (CT) 296-UCC27624VQDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27624VQDRQ1 |
Description | AUTOMOTIVE 5A/5A DUAL-CHANNEL GA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
Category | Current - Peak Output (Source, Sink) 5A, 5A |
Manufacturer Texas Instruments | Input Type Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 6ns, 10ns |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Grade Automotive |
Channel Type Independent | Qualification AEC-Q100 |
Number of Drivers 2 | Mounting Type Surface Mount |
Gate Type MOSFET (N-Channel) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 9.5V ~ 26V | Supplier Device Package 8-SOIC |
Logic Voltage - VIL, VIH 1.2V, 1.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 22,36300 Kč | 223,63 Kč |
| 25 | 20,27560 Kč | 506,89 Kč |
| 100 | 17,98270 Kč | 1 798,27 Kč |
| 250 | 16,88912 Kč | 4 222,28 Kč |
| 500 | 16,23020 Kč | 8 115,10 Kč |
| 1 000 | 16,03134 Kč | 16 031,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,01770 Kč | 45 053,10 Kč |
| 6 000 | 14,68985 Kč | 88 139,10 Kč |
| 9 000 | 14,52576 Kč | 130 731,84 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |


