ADC081S021CIMF/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC27511ADBVT

DigiKey Part Number
296-49049-2-ND - Tape & Reel (TR)
296-49049-1-ND - Cut Tape (CT)
296-49049-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC27511ADBVT
Description
IC GATE DRVR LOW-SIDE SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting, Non-Inverting SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
UCC27511ADBVT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
4.5V ~ 18V
Logic Voltage - VIL, VIH
1V, 2.4V
Current - Peak Output (Source, Sink)
4A, 8A
Input Type
Inverting, Non-Inverting
Rise / Fall Time (Typ)
8ns, 7ns
Operating Temperature
-40°C ~ 140°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 353
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,58000 Kč27,58 Kč
1020,04000 Kč200,40 Kč
2518,14520 Kč453,63 Kč
10016,07170 Kč1 607,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25015,08192 Kč3 770,48 Kč
50014,48534 Kč7 242,67 Kč
75014,18629 Kč10 639,72 Kč
1 25013,85511 Kč17 318,89 Kč
1 75013,66145 Kč23 907,54 Kč
2 50013,47528 Kč33 688,20 Kč
6 25013,07444 Kč81 715,25 Kč
12 50012,83282 Kč160 410,25 Kč
Manufacturers Standard Package
Unit Price without VAT:27,58000 Kč
Unit Price with VAT:33,37180 Kč