
LM51772RHAR | |
|---|---|
DigiKey Part Number | 296-LM51772RHARTR-ND - Tape & Reel (TR) 296-LM51772RHARCT-ND - Cut Tape (CT) 296-LM51772RHARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM51772RHAR |
Description | 55V wide VIN four-switch buck |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Regulator Positive Output Step-Up/Step-Down I2C DC-DC Controller IC 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | LM51772RHAR Models |
Category | Frequency - Switching 100kHz ~ 2.2MHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 100% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Serial Interfaces I2C |
Function Step-Up/Step-Down | Control Features Current Limit, Enable, Frequency Control, Power Good, Soft Start, Sync, Tracking |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology Buck-Boost | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 40-VFQFN Exposed Pad |
Output Phases 1 | Supplier Device Package 40-VQFN (6x6) |
Voltage - Supply (Vcc/Vdd) 0V ~ 55V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,90000 Kč | 157,90 Kč |
| 10 | 121,97700 Kč | 1 219,77 Kč |
| 25 | 112,96080 Kč | 2 824,02 Kč |
| 100 | 103,06030 Kč | 10 306,03 Kč |
| 250 | 100,17220 Kč | 25 043,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 89,63999 Kč | 358 559,96 Kč |
| Unit Price without VAT: | 157,90000 Kč |
|---|---|
| Unit Price with VAT: | 191,05900 Kč |











