
EQCO125X40C1-I/3DW | |
|---|---|
DigiKey Part Number | 150-EQCO125X40C1-I/3DW-ND |
Manufacturer | |
Manufacturer Product Number | EQCO125X40C1-I/3DW |
Description | IC TRANSCEIVER FULL 1/1 16QFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full 16-QFN (4x4) |
Datasheet | Datasheet |
Category | Data Rate 12.5Gbps |
Manufacturer Microchip Technology | Voltage - Supply 1.25V |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 16-VQFN Exposed Pad |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-QFN (4x4) |
Duplex Full |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 642,35000 Kč | 642,35 Kč |
| 25 | 623,06240 Kč | 15 576,56 Kč |
| Unit Price without VAT: | 642,35000 Kč |
|---|---|
| Unit Price with VAT: | 777,24350 Kč |







