
UCC27511ADBVR | |
|---|---|
DigiKey Part Number | 296-49474-2-ND - Tape & Reel (TR) 296-49474-1-ND - Cut Tape (CT) 296-49474-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27511ADBVR |
Description | IC GATE DRVR LOW-SIDE SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | UCC27511ADBVR Models |
Category | Logic Voltage - VIL, VIH 1V, 2.4V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 4A, 8A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Inverting, Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 8ns, 7ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 140°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Single | Package / Case SOT-23-6 |
Number of Drivers 1 | Supplier Device Package SOT-23-6 |
Gate Type IGBT, MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 16,60900 Kč | 166,09 Kč |
| 25 | 15,00920 Kč | 375,23 Kč |
| 100 | 13,24130 Kč | 1 324,13 Kč |
| 250 | 12,39636 Kč | 3 099,09 Kč |
| 500 | 11,88822 Kč | 5 944,11 Kč |
| 1 000 | 11,59468 Kč | 11 594,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,48199 Kč | 31 445,97 Kč |
| 6 000 | 10,23782 Kč | 61 426,92 Kč |
| 9 000 | 10,11553 Kč | 91 039,77 Kč |
| 15 000 | 9,98006 Kč | 149 700,90 Kč |
| 21 000 | 9,90087 Kč | 207 918,27 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |











