
D14V0H1U2LP1610-7 | |
|---|---|
DigiKey Part Number | D14V0H1U2LP1610-7DITR-ND - Tape & Reel (TR) D14V0H1U2LP1610-7DICT-ND - Cut Tape (CT) D14V0H1U2LP1610-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D14V0H1U2LP1610-7 |
Description | TVS DIODE 14VWM 23.5V UDFN16102 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 23.5V Clamp 50A (8/20µs) Ipp Tvs Diode Surface Mount U-DFN1610-2 (Type B) |
Datasheet | Datasheet |
EDA/CAD Models | D14V0H1U2LP1610-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V (Max) | |
Voltage - Breakdown (Min) | 15V | |
Voltage - Clamping (Max) @ Ipp | 23.5V | |
Current - Peak Pulse (10/1000µs) | 50A (8/20µs) | |
Power - Peak Pulse | 1120W (1.12kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 320pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1610 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,29100 Kč | 52,91 Kč |
| 100 | 3,31980 Kč | 331,98 Kč |
| 500 | 2,46810 Kč | 1 234,05 Kč |
| 1 000 | 2,19261 Kč | 2 192,61 Kč |
| 2 000 | 1,96006 Kč | 3 920,12 Kč |
| 5 000 | 1,70798 Kč | 8 539,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,55192 Kč | 15 519,20 Kč |
| 20 000 | 1,42065 Kč | 28 413,00 Kč |
| 30 000 | 1,35374 Kč | 40 612,20 Kč |
| 50 000 | 1,27857 Kč | 63 928,50 Kč |
| 70 000 | 1,23405 Kč | 86 383,50 Kč |
| 100 000 | 1,19078 Kč | 119 078,00 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |


