
BSC034N10LS5ATMA1 | |
|---|---|
DigiKey Part Number | 448-BSC034N10LS5ATMA1TR-ND - Tape & Reel (TR) 448-BSC034N10LS5ATMA1CT-ND - Cut Tape (CT) 448-BSC034N10LS5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC034N10LS5ATMA1 |
Description | MOSFET N-CH 100V 19A/100A TDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 19A (Ta), 100A (Tc) 2.5W (Ta), 156W (Tc) Surface Mount PG-TDSON-8-7 |
Datasheet | Datasheet |
EDA/CAD Models | BSC034N10LS5ATMA1 Models |
Category | Vgs(th) (Max) @ Id 2.3V @ 115µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 46 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 6500 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 156W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package PG-TDSON-8-7 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.4mOhm @ 50A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,62000 Kč | 73,62 Kč |
| 10 | 63,46300 Kč | 634,63 Kč |
| 25 | 59,96360 Kč | 1 499,09 Kč |
| 100 | 55,14190 Kč | 5 514,19 Kč |
| 250 | 52,25052 Kč | 13 062,63 Kč |
| 500 | 50,20794 Kč | 25 103,97 Kč |
| 1 000 | 48,28236 Kč | 48 282,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 44,23014 Kč | 221 150,70 Kč |
| Unit Price without VAT: | 73,62000 Kč |
|---|---|
| Unit Price with VAT: | 89,08020 Kč |











