8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC27301ADR

DigiKey Part Number
296-UCC27301ADRTR-ND - Tape & Reel (TR)
296-UCC27301ADRCT-ND - Cut Tape (CT)
296-UCC27301ADRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC27301ADR
Description
120V 4A HALF-BRIDGE DRIVER WITH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
8V ~ 17V
Logic Voltage - VIL, VIH
1.9V, 1.7V
Current - Peak Output (Source, Sink)
3.7A, 4.5A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
120 V
Rise / Fall Time (Typ)
7.2ns, 5.5ns
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 846
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,52000 Kč44,52 Kč
1032,95700 Kč329,57 Kč
2530,06040 Kč751,51 Kč
10026,86680 Kč2 686,68 Kč
25025,34256 Kč6 335,64 Kč
50024,42374 Kč12 211,87 Kč
1 00023,66807 Kč23 668,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00022,73409 Kč68 202,27 Kč
6 00022,27716 Kč133 662,96 Kč
9 00022,04837 Kč198 435,33 Kč
Manufacturers Standard Package
Unit Price without VAT:44,52000 Kč
Unit Price with VAT:53,86920 Kč