
TLC3555QDRQ1 | |
|---|---|
DigiKey Part Number | 296-TLC3555QDRQ1TR-ND - Tape & Reel (TR) 296-TLC3555QDRQ1CT-ND - Cut Tape (CT) 296-TLC3555QDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC3555QDRQ1 |
Description | IC OSC SNGL TIMER 3.1MHZ 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 2.6MHz ~ 3.1MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC3555QDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | 555 Type, Timer/Oscillator (Single) | |
Count | - | |
Frequency | 2.6MHz ~ 3.1MHz | |
Voltage - Supply | 1.5V ~ 18V | |
Current - Supply | 310 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 15,47600 Kč | 154,76 Kč |
| 25 | 13,97640 Kč | 349,41 Kč |
| 100 | 12,31950 Kč | 1 231,95 Kč |
| 250 | 11,52960 Kč | 2 882,40 Kč |
| 500 | 11,05334 Kč | 5 526,67 Kč |
| 1 000 | 10,66110 Kč | 10 661,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,17675 Kč | 30 530,25 Kč |
| 6 000 | 9,93961 Kč | 59 637,66 Kč |
| 9 000 | 9,82090 Kč | 88 388,10 Kč |
| 15 000 | 9,68933 Kč | 145 339,95 Kč |
| 21 000 | 9,61247 Kč | 201 861,87 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |





