
SE555QS-13 | |
|---|---|
DigiKey Part Number | SE555QS-13DITR-ND - Tape & Reel (TR) SE555QS-13DICT-ND - Cut Tape (CT) SE555QS-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE555QS-13 |
Description | IC OSC SINGLE TIMER 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | SE555QS-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | 555 Type, Timer/Oscillator (Single) | |
Count | - | |
Frequency | - | |
Voltage - Supply | 4.5V ~ 15V | |
Current - Supply | 15 mA | |
Operating Temperature | -45°C ~ 125°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 7,95800 Kč | 79,58 Kč |
| 25 | 7,12240 Kč | 178,06 Kč |
| 100 | 6,19230 Kč | 619,23 Kč |
| 250 | 5,74756 Kč | 1 436,89 Kč |
| 500 | 5,48048 Kč | 2 740,24 Kč |
| 1 000 | 5,26021 Kč | 5 260,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,02776 Kč | 12 569,40 Kč |
| 5 000 | 4,88766 Kč | 24 438,30 Kč |
| 7 500 | 4,81750 Kč | 36 131,25 Kč |
| 12 500 | 4,73975 Kč | 59 246,88 Kč |
| 17 500 | 4,69431 Kč | 82 150,43 Kč |
| 25 000 | 4,65063 Kč | 116 265,75 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |


