
UCC27301ADRCR | |
|---|---|
DigiKey Part Number | 296-UCC27301ADRCRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCC27301ADRCR |
Description | 120V 4A HALF-BRIDGE DRIVER WITH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 10-VSON (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | - | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 8V ~ 17V | |
Logic Voltage - VIL, VIH | 1.9V, 1.7V | |
Current - Peak Output (Source, Sink) | 4.5A, 3.7A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 120 V | |
Rise / Fall Time (Typ) | 7.2ns, 5.5ns | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 26,72836 Kč | 80 185,08 Kč |
| 6 000 | 26,20703 Kč | 157 242,18 Kč |
| Unit Price without VAT: | 26,72836 Kč |
|---|---|
| Unit Price with VAT: | 32,34132 Kč |




