


UCC27301AQDDARQ1 | |
|---|---|
DigiKey Part Number | 296-UCC27301AQDDARQ1TR-ND - Tape & Reel (TR) 296-UCC27301AQDDARQ1CT-ND - Cut Tape (CT) 296-UCC27301AQDDARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27301AQDDARQ1 |
Description | AUTOMOTIVE 120V 4A HALF-BRIDGE D |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SO PowerPad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 8V ~ 17V | |
Logic Voltage - VIL, VIH | 1.9V, 1.7V | |
Current - Peak Output (Source, Sink) | 3.7A, 4.5A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 120 V | |
Rise / Fall Time (Typ) | 270ns, 160ns | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,75000 Kč | 53,75 Kč |
| 10 | 39,91700 Kč | 399,17 Kč |
| 25 | 36,47760 Kč | 911,94 Kč |
| 100 | 32,68550 Kč | 3 268,55 Kč |
| 250 | 30,87880 Kč | 7 719,70 Kč |
| 500 | 30,10274 Kč | 15 051,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 27,78441 Kč | 83 353,23 Kč |
| 6 000 | 27,24218 Kč | 163 453,08 Kč |
| Unit Price without VAT: | 53,75000 Kč |
|---|---|
| Unit Price with VAT: | 65,03750 Kč |

