Current Sensor 48A 1 Channel Hall Effect Bidirectional 10-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Sensor 48A 1 Channel Hall Effect Bidirectional 10-SOIC (0.295", 7.50mm Width)
10 SOIC

TMCS1123A2AQDVGR

DigiKey Part Number
296-TMCS1123A2AQDVGRTR-ND - Tape & Reel (TR)
296-TMCS1123A2AQDVGRCT-ND - Cut Tape (CT)
296-TMCS1123A2AQDVGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMCS1123A2AQDVGR
Description
CURRENT SENSOR HE 48A 10-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Sensor 48A 1 Channel Hall Effect Bidirectional 10-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
250kHz
Mfr
Linearity
±0.1%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Response Time
1µs
For Measuring
AC/DC
Current - Supply (Max)
80A
Sensor Type
Operating Temperature
-40°C ~ 125°C
Current - Sensing
Polarization
Bidirectional
Number of Channels
1
Mounting Type
Output
Analog Voltage
Package / Case
10-SOIC (0.295", 7.50mm Width)
Sensitivity
50mV/A
Supplier Device Package
10-SOIC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 258
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1103,23000 Kč103,23 Kč
592,59800 Kč462,99 Kč
1088,67800 Kč886,78 Kč
2583,95600 Kč2 098,90 Kč
5080,74000 Kč4 037,00 Kč
10077,79100 Kč7 779,10 Kč
50071,85470 Kč35 927,35 Kč
1 00069,64361 Kč69 643,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00067,61510 Kč135 230,20 Kč
Manufacturers Standard Package
Unit Price without VAT:103,23000 Kč
Unit Price with VAT:124,90830 Kč