780 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOV-14D781KTR

DigiKey Part Number
118-MOV-14D781KTR-ND - Tape & Reel (TR)
118-MOV-14D781KTRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MOV-14D781KTR
Description
VARISTOR 780V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
780 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
EDA/CAD Models
MOV-14D781KTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Surge
4.5 kA
Manufacturer
Bourns Inc.
Energy
148J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
260 pF @ 1 kHz
Maximum AC Volts
485 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
640 V
Mounting Type
Through Hole
Varistor Voltage (Min)
702 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
780 V
Base Product Number
Varistor Voltage (Max)
858 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 685
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
112,93000 Kč12,93 Kč
109,19700 Kč91,97 Kč
258,23360 Kč205,84 Kč
1007,17850 Kč717,85 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4006,46260 Kč2 585,04 Kč
8006,19669 Kč4 957,35 Kč
1 2006,06339 Kč7 276,07 Kč
2 0005,91587 Kč11 831,74 Kč
2 8005,82956 Kč16 322,77 Kč
4 0005,74653 Kč22 986,12 Kč
Manufacturers Standard Package
Unit Price without VAT:12,93000 Kč
Unit Price with VAT:15,64530 Kč