MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



UA78L12ACDRG4 | |
|---|---|
DigiKey Part Number | UA78L12ACDRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UA78L12ACDRG4 |
Description | IC REG LINEAR 12V 100MA 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UA78L12ACDRG4 Models |
Category | Voltage Dropout (Max) 1.7V @ 40mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | PSRR 42dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) 27V | Supplier Device Package 8-SOIC |
Voltage - Output (Min/Fixed) 12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UA78L12ACDR | Texas Instruments | 211 962 | 296-15054-1-ND | 3,56000 Kč | MFR Recommended |
| LM78L12ACM/NOPB | Texas Instruments | 2 615 | LM78L12ACM/NOPB-ND | 10,85000 Kč | Similar |
| LM78L12ACMX/NOPB | Texas Instruments | 0 | 296-LM78L12ACMX/NOPBCT-ND | 4,86000 Kč | Similar |
| L78L12ABD-TR | STMicroelectronics | 19 367 | 497-7767-1-ND | 2,71000 Kč | Similar |
| L78L12ACD13TR | STMicroelectronics | 6 280 | 497-1194-1-ND | 2,71000 Kč | Similar |




