SN74ACT32DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UA733CD

DigiKey Part Number
296-11825-5-ND
Manufacturer
Manufacturer Product Number
UA733CD
Description
IC AMP DIFFERENTIAL 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Video Amp 1 Differential 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UA733CD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Applications
Differential
Output Type
Differential
Number of Circuits
1
Slew Rate
-
Current - Supply
16 mA
Current - Output / Channel
3.6 mA
Voltage - Supply, Single/Dual (±)
-
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
138,94000 Kč38,94 Kč
1028,60700 Kč286,07 Kč
5024,47700 Kč1 223,85 Kč
10023,20130 Kč2 320,13 Kč
25021,85160 Kč5 462,90 Kč
50021,03864 Kč10 519,32 Kč
1 00020,36924 Kč20 369,24 Kč
2 50019,66255 Kč49 156,38 Kč
5 00019,23658 Kč96 182,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:38,94000 Kč
Unit Price with VAT:47,11740 Kč

Other Suppliers on DigiKey

32 054In Stock
Ships from Rochester Electronics, LLC