
OPA842IDBVT | |
|---|---|
DigiKey Part Number | 296-14176-2-ND - Tape & Reel (TR) 296-14176-1-ND - Cut Tape (CT) 296-14176-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA842IDBVT |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA842IDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 400V/µs | |
Gain Bandwidth Product | 200 MHz | |
Current - Input Bias | 20 µA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 20.2mA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,84000 Kč | 143,84 Kč |
| 10 | 110,74300 Kč | 1 107,43 Kč |
| 25 | 102,46200 Kč | 2 561,55 Kč |
| 100 | 93,34240 Kč | 9 334,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 88,99456 Kč | 22 248,64 Kč |
| 500 | 86,37402 Kč | 43 187,01 Kč |
| 750 | 85,06233 Kč | 63 796,75 Kč |
| 1 250 | 83,60850 Kč | 104 510,63 Kč |
| 1 750 | 82,75876 Kč | 144 827,83 Kč |
| 2 500 | 81,94159 Kč | 204 853,98 Kč |
| Unit Price without VAT: | 143,84000 Kč |
|---|---|
| Unit Price with VAT: | 174,04640 Kč |



