Series Voltage Reference IC Fixed 1.25V V ±0.05% 5 mA TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 1.25V V ±0.05% 5 mA TSOT-23-6
TSOT-23-6
Introducing Power by Linear

LT1790AIS6-1.25#TRMPBF

DigiKey Part Number
505-LT1790AIS6-1.25#TRMPBFTR-ND - Tape & Reel (TR)
505-LT1790AIS6-1.25#TRMPBFCT-ND - Cut Tape (CT)
505-LT1790AIS6-1.25#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1790AIS6-1.25#TRMPBF
Description
IC VREF SERIES 0.05% TSOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 1.25V V ±0.05% 5 mA TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LT1790AIS6-1.25#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.25V
Current - Output
5 mA
Tolerance
±0.05%
Temperature Coefficient
10ppm/°C
Noise - 0.1Hz to 10Hz
10µVp-p
Noise - 10Hz to 10kHz
14µVrms
Voltage - Input
2.6V ~ 18V
Current - Supply
75µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 473
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1214,18000 Kč214,18 Kč
10167,29100 Kč1 672,91 Kč
25155,54480 Kč3 888,62 Kč
100144,89250 Kč14 489,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500132,77078 Kč66 385,39 Kč
1 000129,71850 Kč129 718,50 Kč
1 500128,19013 Kč192 285,20 Kč
Manufacturers Standard Package
Unit Price without VAT:214,18000 Kč
Unit Price with VAT:259,15780 Kč