
PTN78060WAZT | |
|---|---|
DigiKey Part Number | 296-26317-2-ND - Tape & Reel (TR) 296-26317-1-ND - Cut Tape (CT) 296-26317-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTN78060WAZT |
Description | DC DC CONVERTER 2.5-12.6V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 2.5 ~ 12.6V 3A 7V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTN78060WAZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 7V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94% | |
Mounting Type | Surface Mount | |
Package / Case | 7-SMD Module | |
Size / Dimension | 1.00" L x 0.62" W x 0.38" H (25.4mm x 15.7mm x 9.7mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 621,54000 Kč | 621,54 Kč |
| 5 | 598,52600 Kč | 2 992,63 Kč |
| 10 | 588,82600 Kč | 5 888,26 Kč |
| 25 | 576,21880 Kč | 14 405,47 Kč |
| 50 | 566,84520 Kč | 28 342,26 Kč |
| 100 | 557,61450 Kč | 55 761,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 545,62548 Kč | 136 406,37 Kč |
| Unit Price without VAT: | 621,54000 Kč |
|---|---|
| Unit Price with VAT: | 752,06340 Kč |




