Voltage Feedback Amplifier 1 Circuit SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA820IDBVT

DigiKey Part Number
296-17131-2-ND - Tape & Reel (TR)
296-17131-1-ND - Cut Tape (CT)
296-17131-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA820IDBVT
Description
IC OPAMP VFB 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
OPA820IDBVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
240V/µs
Gain Bandwidth Product
280 MHz
-3db Bandwidth
800 MHz
Current - Input Bias
9 µA
Voltage - Input Offset
200 µV
Current - Supply
5.6mA
Current - Output / Channel
110 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 834
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
196,80000 Kč96,80 Kč
1073,55600 Kč735,56 Kč
2567,74800 Kč1 693,70 Kč
10061,35620 Kč6 135,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25058,30808 Kč14 577,02 Kč
50056,47076 Kč28 235,38 Kč
75055,55063 Kč41 662,97 Kč
1 25054,53114 Kč68 163,93 Kč
1 75053,93510 Kč94 386,43 Kč
2 50053,36188 Kč133 404,70 Kč
Manufacturers Standard Package
Unit Price without VAT:96,80000 Kč
Unit Price with VAT:117,12800 Kč

Other Suppliers on DigiKey

15In Stock
Ships from Rochester Electronics, LLC