FLASH - NAND Memory IC 8Gbit Parallel 48-TSOP I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT29F8G08ABACAWP-IT:C

DigiKey Part Number
MT29F8G08ABACAWP-IT:C-ND
Manufacturer
Manufacturer Product Number
MT29F8G08ABACAWP-IT:C
Description
IC FLASH 8GBIT PARALLEL 48TSOP I
Customer Reference
Detailed Description
FLASH - NAND Memory IC 8Gbit Parallel 48-TSOP I
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND
Memory Size
Memory Organization
1G x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-TSOP I
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Request Stock Notification
Last Time Buy Date: 31.08.2026
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:960
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
960377,13721 Kč362 051,72 Kč
Manufacturers Standard Package
Unit Price without VAT:377,13721 Kč
Unit Price with VAT:456,33602 Kč