
MT29F4G08ABAFAWP-IT:F | |
|---|---|
DigiKey Part Number | 557-MT29F4G08ABAFAWP-IT:F-ND |
Manufacturer | |
Manufacturer Product Number | MT29F4G08ABAFAWP-IT:F |
Description | IC FLASH 4GBIT PARALLEL 48TSOP I |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 4Gbit Parallel 48-TSOP I |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 512M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP I | |
Base Product Number |
| Tray: | 960 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 349,62000 Kč | 349,62 Kč |
| 10 | 324,04100 Kč | 3 240,41 Kč |
| 25 | 313,85280 Kč | 7 846,32 Kč |
| 50 | 306,20120 Kč | 15 310,06 Kč |
| 100 | 298,62310 Kč | 29 862,31 Kč |
| 250 | 298,14640 Kč | 74 536,60 Kč |
| Unit Price without VAT: | 349,62000 Kč |
|---|---|
| Unit Price with VAT: | 423,04020 Kč |




