FLASH - NAND (SLC) Memory IC 8Gbit Parallel 25 ns 63-VFBGA (9x11)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT29F8G08ABBCAH4-IT:C TR

DigiKey Part Number
557-MT29F8G08ABBCAH4-IT:CTR-ND - Tape & Reel (TR)
557-MT29F8G08ABBCAH4-IT:CTRCT-ND - Cut Tape (CT)
557-MT29F8G08ABBCAH4-IT:CTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MT29F8G08ABBCAH4-IT:C TR
Description
IC FLASH 8GBIT PARALLEL 63VFBGA
Customer Reference
Detailed Description
FLASH - NAND (SLC) Memory IC 8Gbit Parallel 25 ns 63-VFBGA (9x11)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (SLC)
Memory Size
Memory Organization
1G x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
30ns
Access Time
25 ns
Voltage - Supply
1.7V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
63-VFBGA (9x11)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Cut Tape (CT) & Digi-Reel®:1000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1819,55000 Kč819,55 Kč
10758,15400 Kč7 581,54 Kč
25733,85480 Kč18 346,37 Kč
50715,67060 Kč35 783,53 Kč
100697,71940 Kč69 771,94 Kč
250674,43896 Kč168 609,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000640,44236 Kč640 442,36 Kč
Manufacturers Standard Package
Unit Price without VAT:819,55000 Kč
Unit Price with VAT:991,65550 Kč