Bipolar (BJT) Transistor NPN 20 V 25 mA 450MHz 250 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFS20,215

DigiKey Part Number
1727-5383-2-ND - Tape & Reel (TR)
1727-5383-1-ND - Cut Tape (CT)
1727-5383-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BFS20,215
Description
TRANS NPN 20V 0.025A TO-236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 20 V 25 mA 450MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BFS20,215 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
250 mW
Mfr
Frequency - Transition
450MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
25 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
20 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Collector Cutoff (Max)
100nA (ICBO)
Supplier Device Package
TO-236AB
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 7mA, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
103,40200 Kč34,02 Kč
252,99840 Kč74,96 Kč
1002,56390 Kč256,39 Kč
2502,35596 Kč588,99 Kč
5002,23124 Kč1 115,62 Kč
1 0002,12794 Kč2 127,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,00069 Kč6 002,07 Kč
6 0001,93840 Kč11 630,40 Kč
9 0001,90720 Kč17 164,80 Kč
15 0001,87262 Kč28 089,30 Kč
21 0001,85240 Kč38 900,40 Kč
30 0001,83297 Kč54 989,10 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč