
BFS20 | |
|---|---|
DigiKey Part Number | 4878-BFS20TR-ND - Tape & Reel (TR) 4878-BFS20CT-ND - Cut Tape (CT) 4878-BFS20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFS20 |
Description | TRANS NPN 20V 0.025A SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 25 mA 450MHz 200 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BFS20 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 7mA, 10V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 450MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 25 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 20 V | Supplier Device Package SOT-23-3 (TO-236) |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,47800 Kč | 24,78 Kč |
| 100 | 1,52870 Kč | 152,87 Kč |
| 500 | 1,11248 Kč | 556,24 Kč |
| 1 000 | 0,97704 Kč | 977,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,80443 Kč | 2 413,29 Kč |
| 6 000 | 0,71719 Kč | 4 303,14 Kč |
| 9 000 | 0,67266 Kč | 6 053,94 Kč |
| 15 000 | 0,62253 Kč | 9 337,95 Kč |
| 21 000 | 0,59283 Kč | 12 449,43 Kč |
| 30 000 | 0,56394 Kč | 16 918,20 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |


